108089 | Riegler
Kamlok locking plug, 16 bar, aluminum, for plug, 108089
Order No.: 63G2396
EAN: 4047322403771
MPN:
108089
1119.40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7437 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
3 pcs.
14.9821 €
5 pcs.
14.2800 €
7 pcs.
13.4351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok locking plug | |
| Thread size | 4 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |