108085 | Riegler

Kamlok locking plug, 16 bar, aluminum, for plug, 108085

Order No.: 63G2389
EAN: 4047322403733
MPN:
108085
1119.112
108085 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.4744 €
10 pcs.
4.2602 €
15 pcs.
3.9984 €
20 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale

Kamlok cap plug, 108085, Riegler

Kamlok male dust plugs, Part DP. Kamlok coupling is used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.

Technical specifications
Filter Property Value
Product type Kamlok locking plug
Thread size 1 1/2
Pressure 16 bar
Material aluminum
Suitable for plug
Logistics
Property Value
Country of origin CN
Customs tariff number 76090000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes