108082 | Riegler
Kamlok locking plug, 16 bar, aluminum, for plug, 108082
Order No.: 63G2395
EAN: 4047322403702
MPN:
108082
1119.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.2249 €
15 pcs.
3.0702 €
25 pcs.
2.8798 €
50 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok locking plug | |
| Thread size | 3/4 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |