108080 | Riegler

Kamlok quick-connect coupling plug, L 157 mm, 16 bar, aluminum, for hose, 108080

Order No.: 63G2363
EAN: 4047322403689
MPN:
108080
1118.30
108080 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7544 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
18.75 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7544 €
3 pcs.
17.8381 €
5 pcs.
17.0051 €
7 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Kamlok quick-connect coupling plug
Pressure 16 bar
Material aluminum
Length 157 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 76090000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes