108075 | Riegler
Kamlok quick-connect coupling plug, L 100.8 mm, 16 bar, aluminum, for hose, 108075
Order No.: 63G2358
EAN: 4047322403634
MPN:
108075
1118.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
5 pcs.
5.5692 €
10 pcs.
5.3074 €
15 pcs.
4.9861 €
20 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect plug, 108075, Riegler
Kamlok male adapters with hose stem, Part E. Kamlok couplings are used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 100.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |