108078 | Riegler
Kamlok quick-connect coupling plug, L 142 mm, 16 bar, aluminum, for hose, 108078
Order No.: 63G2361
EAN: 4047322403665
MPN:
108078
1118.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3054 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
3 pcs.
9.7937 €
5 pcs.
9.3415 €
7 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 142 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |