108077 | Riegler
Kamlok quick-connect coupling plug, L 123.5 mm, 16 bar, aluminum, for hose, 108077
Order No.: 63G2360
EAN: 4047322403658
MPN:
108077
1118.112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
3 pcs.
7.0924 €
5 pcs.
6.7473 €
7 pcs.
6.3427 €
10 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 123.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |