108069 | Riegler

Kamlok quick-connect coupling plug, L 56 mm, 16 bar, aluminum, for hose, 108069

Order No.: 63G2344
EAN: 4047322403573
MPN:
108069
1117.112
108069 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8310 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.5335 €
10 pcs.
5.2717 €
15 pcs.
4.9504 €
20 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Kamlok quick-connect coupling plug
Thread size G1 1/2
Pressure 16 bar
Material aluminum
Length 56 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 76090000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes