108068 | Riegler
Kamlok quick-connect coupling plug, L 55 mm, 16 bar, aluminum, for hose, 108068
Order No.: 63G2343
EAN: 4047322403566
MPN:
108068
1117.114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.4744 €
10 pcs.
4.2602 €
15 pcs.
3.9984 €
20 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect plug, 108068, Riegler
Kamlok male adapters, female threaded, Part A. Kamlok couplings are used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Thread size | G1 1/4 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |