108037 | Riegler
Kamlok quick coupling socket, 16 bar, aluminum, for hose, 108037
Order No.: 63G2280
EAN: 4047322403160
MPN:
108037
1113.112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2808 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
3 pcs.
11.6739 €
5 pcs.
11.1265 €
7 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect socket, 108037, Riegler
Kamlok female couplers, male threaded, Part B. Kamlok couplings are used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | R1 1/2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |