108035 | Riegler
Kamlok quick coupling socket, 16 bar, aluminum, for hose, 108035
Order No.: 63G2278
EAN: 4047322403146
MPN:
108035
1113.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1154 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
3 pcs.
8.6513 €
5 pcs.
8.2348 €
7 pcs.
7.7350 €
10 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | R1 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |