108032 | Riegler
Kamlok quick coupling socket, 16 bar, aluminum, for hose, 108032
Order No.: 63G2316
EAN: 4047322403108
MPN:
108032
1112.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7754 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
3 pcs.
24.5497 €
5 pcs.
23.0860 €
7 pcs.
21.7889 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect socket, 108032, Riegler
Kamlok female couplers with hose stem, Part C. Kamlok couplings are used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |