108030 | Riegler
Kamlok quick coupling socket, 16 bar, aluminum, for hose, 108030
Order No.: 63G2314
EAN: 4047322403078
MPN:
108030
1112.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3625 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
3 pcs.
15.5533 €
5 pcs.
14.8274 €
7 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |