108008 | Riegler
Threaded sleeve, L 34 mm, 15 bar, brass, for temperature controlled couplings, 108008
Order No.: 63G3352
EAN: 4047322259545
MPN:
108008
290.932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
3 pcs.
7.1876 €
5 pcs.
6.8544 €
7 pcs.
6.4379 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled threaded connector, 108008, Riegler
Angled threaded connector 90°, Brass 2.0401, M14x1.5 ET tapered acc. to DIN 158, Hose connection 13 mm, Operating pr. max. 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded sleeve | |
| Thread size | M14 | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |