108006 | Riegler

Threaded sleeve, L 27 mm, 15 bar, brass, for temperature controlled couplings, 108006

Order No.: 63G3354
EAN: 4047322259521
MPN:
108006
290.930
108006 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2598 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
5 pcs.
4.9980 €
10 pcs.
4.7600 €
15 pcs.
4.4625 €
20 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type threaded sleeve
Thread size M8
Pressure 15 bar
Material brass
Length 27 mm
Suitable for temperature controlled couplings
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes