108002 | Riegler
Screw-in nozzle, L 56 mm, 15 bar, brass, for temperature controlled couplings, 108002
Order No.: 63G2020
EAN: 4047322259460
MPN:
108002
290.915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7108 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
3 pcs.
8.2705 €
5 pcs.
7.8778 €
7 pcs.
7.4018 €
10 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in nozzle | |
| Thread size | M24 | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 56 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |