108000 | Riegler
Screw-in nozzle, L 40 mm, 15 bar, brass, for temperature controlled couplings, 108000
Order No.: 63G2018
EAN: 4047322259446
MPN:
108000
290.913
This item is no longer available.
As an alternative, we recommend the following item:
Screw-in hose nozzle, L 42 mm, 25 bar, brass, for hose, 132504
Order No.: 63G4208
Manufacturer: Riegler
per pc. 3.4510 € *
Screw-in connector, 108000, Riegler
Screw-in connector, Brass 2.0401, M14x1.5 ET, Hose connection 13 mm, Operating pressure max. 15 bar, Temp. -20 °C to 160 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in nozzle | |
| Thread size | M14 | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |