108001 | Riegler
Screw-in nozzle, L 40 mm, 15 bar, brass, for temperature controlled couplings, 108001
Order No.: 63G2019
EAN: 4047322259453
MPN:
108001
290.914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
3.0226 €
15 pcs.
2.8679 €
25 pcs.
2.7013 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in nozzle | |
| Thread size | M16 | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |