107998 | Riegler

Screw-in nozzle, L 33.5 mm, 15 bar, brass, for temperature controlled couplings, 107998

Order No.: 63G2016
EAN: 4047322259422
MPN:
107998
290.911
107998 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5827 €
25 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in nozzle
Thread size M10
Pressure 15 bar
Material brass
Length 33.5 mm
Suitable for temperature controlled couplings
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes