107997 | Riegler
Screw-in nozzle, L 33.5 mm, 15 bar, brass, for temperature controlled couplings, 107997
Order No.: 63G2021
EAN: 4047322259408
MPN:
107997
290.910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6422 €
25 pcs.
1.5113 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in nozzle | |
| Thread size | M8 | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 33.5 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |