107985 | Riegler

Temperature control plug-in nipple, L 31 mm, 15 bar, brass, nickel-plated, for jacks, 107985

Order No.: 63G3225
EAN: 4047322259286
MPN:
107985
280.625
107985 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7580 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
3 pcs.
9.2701 €
5 pcs.
8.8179 €
7 pcs.
8.2824 €
10 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature control plug-in nipple
Thread size G1/2
Pressure 15 bar
Material brass, nickel-plated
Medium air, water, oil, vacuum
Length 31 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes