107983 | Riegler
Temperature control plug-in nipple, L 30 mm, 15 bar, brass, nickel-plated, for jacks, 107983
Order No.: 63G3223
EAN: 4047322259262
MPN:
107983
280.623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
3 pcs.
9.7104 €
5 pcs.
9.2344 €
7 pcs.
8.6751 €
10 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
Tempered plug-in nipple, 107983, Riegler
Tempered plug-in nipple DN 9, with blocking valve, ET, nickel-plated brass, G 1/4, Operating pressure max. 15 bar. Compatible with HASCO Z 8 system. For temperature control application involving hot or cold water or heat transfer oil. Optionally with free passage, one or both sides sealing. Female-threaded coupling and plug with a female-threaded PTFE seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control plug-in nipple | |
| Thread size | G1/4 | |
| Pressure | 15 bar | |
| Material | brass, nickel-plated | |
| Medium | air, water, oil, vacuum | |
| Length | 30 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |