107981 | Riegler

Temperature control plug-in nipple, L 30 mm, 15 bar, brass, for jacks, 107981

Order No.: 63G3222
EAN: 4047322259170
MPN:
107981
280.620
107981 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7580 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
3 pcs.
9.2701 €
5 pcs.
8.8179 €
7 pcs.
8.2824 €
10 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature control plug-in nipple
Thread size M14
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 30 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes