107976 | Riegler
Temperature control plug-in nipple, L 26 mm, 15 bar, brass, for jacks, 107976
Order No.: 63G3231
EAN: 4047322259088
MPN:
107976
280.611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1539 €
25 pcs.
1.9992 €
50 pcs.
1.8921 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Tempered plug-in nipple, 107976, Riegler
Tempered plug-in nipple DN 9, Exterior thread, Brass 2.0401, M16x1.5, Operating pressure max. 15 bar, Temp. -20 °C to 160 °C. Compatible with HASCO Z 8 system. For temperature control application involving hot or cold water or heat transfer oil. Optionally with free passage, one or both sides sealing. Female-threaded coupling and plug with a female-threaded PTFE seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control plug-in nipple | |
| Thread size | M16 | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 26 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |