107973 | Riegler

Temperature controlled locking coupling, L 37 mm, 15 bar, brass, for hose, 107973

Order No.: 63G3276
EAN: 4047322258968
MPN:
107973
280.40
107973 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0872 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
3 pcs.
19.1114 €
5 pcs.
18.2189 €
7 pcs.
17.1479 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature controlled locking coupling
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 37 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes