107955 | Riegler
Temperature control coupling, L 50.5 mm, 15 bar, brass, for hose, 107955
Order No.: 63G3271
EAN: 4047322258692
MPN:
107955
280.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3466 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
3 pcs.
25.0852 €
5 pcs.
23.5977 €
7 pcs.
22.2649 €
*incl. VAT plus shipping costs
Subject to prior sale
Tempered coupling, 107955, Riegler
Tempered coupling DN 9, Taps 13 mm, Blocking valve, Brass, Hose sleeve 90°, Operating pressure max. 15 bar, Temp. -20 °C to 160 °C. Compatible with HASCO Z 8 system. For temperature control application involving hot or cold water or heat transfer oil. Optionally with free passage, one or both sides sealing. Female-threaded coupling and plug with a PTFE seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control coupling | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 50.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |