107929 | Riegler

Temperature controlled locking coupling, L 30 mm, 15 bar, brass, for hose, 107929

Order No.: 63G3275
EAN: 4047322258159
MPN:
107929
270.40
107929 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4811 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
3 pcs.
16.6243 €
5 pcs.
15.8389 €
7 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature controlled locking coupling
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 30 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes