107903 | Riegler
Hose clamp, L 127 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107903
Order No.: 63G2686
EAN: 4047322259835
MPN:
107903
SL 76
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
3 pcs.
10.2697 €
5 pcs.
9.7818 €
7 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose clamp, 107903, Riegler
Hose clamp, malleable iron, 2-piece, with loose saddles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose clamp | |
| Pressure | 10 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 127 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73259910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |