107901 | Riegler

Hose clamp, L 108 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107901

Order No.: 63G2684
EAN: 4047322259811
MPN:
107901
SL 60
107901 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
3 pcs.
7.9373 €
5 pcs.
7.5446 €
7 pcs.
7.0924 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose clamp
Pressure 10 bar
Material malleable cast iron, hot-dip galvanized
Length 108 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73259910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes