107900 | Riegler
Hose clamp, L 91 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107900
Order No.: 63G2683
EAN: 4047322259798
MPN:
107900
SL 49
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Available in 3 Days: 100 pcs. - if ordered today
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
3 pcs.
6.7354 €
5 pcs.
6.4141 €
7 pcs.
6.0214 €
10 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose clamp | |
| Pressure | 10 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 91 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73259910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |