107899 | Riegler
Hose clamp, L 81 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107899
Order No.: 63G2682
EAN: 4047322259781
MPN:
107899
SL 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
5 pcs.
5.1765 €
10 pcs.
4.9266 €
15 pcs.
4.6291 €
20 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose clamp | |
| Pressure | 10 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 81 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73259910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |