107897 | Riegler

Hose clamp, L 63 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107897

Order No.: 63G2680
EAN: 4047322259767
MPN:
107897
SL 29
107897 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
5 pcs.
3.8199 €
10 pcs.
3.6295 €
15 pcs.
3.4153 €
20 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose clamp
Pressure 10 bar
Material malleable cast iron, hot-dip galvanized
Length 63 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73259910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes