107895 | Riegler
Double plug valve, L 177.2 mm, 10 bar, for jacks, 107895
Order No.: 63G1918
EAN: 4047322259743
MPN:
107895
DKH 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.2484 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
93.25 € *
Price list
Quantity
Price per unit*
1 pcs.
93.2484 €
2 pcs.
90.6661 €
3 pcs.
88.2385 €
*incl. VAT plus shipping costs
Subject to prior sale
Claw coupling, 107895, Riegler
Double plug valve with 2 coupling outlets, female threaded, with lever stop and exhaust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double plug valve | |
| Thread size | G1 | |
| Pressure | 10 bar | |
| Length | 177.2 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |