107893 | Riegler
Plug valve, L 124 mm, 10 bar, for jacks, 107893
Order No.: 63G2439
EAN: 4047322259729
MPN:
107893
KH 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6210 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
54.62 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6210 €
2 pcs.
52.2529 €
3 pcs.
50.0871 €
*incl. VAT plus shipping costs
Subject to prior sale
Tap cock, 107893, Riegler
Plug valve with coupling, one side sealing, female threaded, with lever stop and exhaust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug valve | |
| Thread size | G1 | |
| Pressure | 10 bar | |
| Length | 124 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |