107891 | Riegler
Plug valve, L 131 mm, 10 bar, for jacks, 107891
Order No.: 63G2440
EAN: 4047322259415
MPN:
107891
KH 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.7979 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
58.80 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7979 €
2 pcs.
56.2513 €
3 pcs.
53.9189 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug valve | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Length | 131 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |