107890 | Riegler
Replacement seal, TFEP, for safety claw couplings, 107890
Order No.: 63G2147
EAN: 4047322391993
MPN:
107890
D 130 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9496 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
3 pcs.
6.5926 €
5 pcs.
6.2713 €
7 pcs.
5.8905 €
10 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 107890, Riegler
Replacement seal for safety jaw couplings according to DIN 3238, made of TFEP, Vapour resistant, -40 °C to 200 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | TFEP | |
| Suitable for | safety claw couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |