107887 | Riegler
Safety claw coupling, L 99.4 mm, 16 bar, malleable cast iron, for hose, 107887
Order No.: 63G2942
EAN: 4047322260169
MPN:
107887
KT 19 SBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3926 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
30.39 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3926 €
3 pcs.
28.9408 €
5 pcs.
27.2272 €
7 pcs.
25.6921 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety jaw coupling, 107887, Riegler
Universal standard coupling in safety design for an absolutely secure compressed air line on a construction site or in industry. Easy to couple, secured against accidental opening: just screw the ring tight after coupling!.
Features
- Robust couplings with malleable iron head, steel stem with special profile, zinc plated and yellow chromated
- Chrome VI-free, with double safety lock
- Large bore for increased flow rate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety claw coupling | |
| Pressure | 16 bar | |
| Material | malleable cast iron | |
| Length | 99.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |