107873 | Riegler
Replacement seal, NBR, for standard claw couplings, 107873
Order No.: 63G2148
EAN: 4047322263337
MPN:
107873
D 129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
25 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 107873, Riegler
Replacement seal for standard jaw couplings according to DIN 3489, made of NBR, Oil resistant, -40 °C to 95 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | NBR | |
| Suitable for | standard claw couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |