107866 | Riegler

Jaw coupling with hose connection, I.D. 19 (3/4"),rotating, 107866, KT 19 D

Order No.: 63G2427
EAN: 4047322259194
MPN:
107866
KT 19 D
107866 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3129 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
3 pcs.
20.3014 €
5 pcs.
19.0876 €
7 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale

Claw coupling, 107866, Riegler

Jaw coupling with hose connection, I.D. 19 (3/4"), rotating, Malleable cast iron, galvanised and yellow passivated, max. 10 bar. Universal standard coupling for compressed air lines on construction sites or in industry; standard type according to DIN 3489, used worldwide in a very wide range of applications.

Features

  • Robust couplings made of malleable iron, zinc plated and yellow chromated
  • Chrome VI-free, with double safety lock
  • 100% couple test and secure connection
Technical specifications
Filter Property Value
Product type claw coupling
Pressure 10 bar
Material malleable cast iron
Length 85.9 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes