107865 | Riegler
Jaw coupling with hose connection, I.D. 13 (1/2"),rotating, 107865, KT 13 D
Order No.: 63G2423
EAN: 4047322259187
MPN:
107865
KT 13 D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3129 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
3 pcs.
20.3014 €
5 pcs.
19.0876 €
7 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 85.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |