107846 | Riegler
Jaw coupling with hose connection, I.D. 19 (3/4")with brass seal, 107846, KT 19 M
Order No.: 63G2428
EAN: 4047322258593
MPN:
107846
KT 19 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2808 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
3 pcs.
11.6739 €
5 pcs.
11.1265 €
7 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 82.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |