107841 | Riegler
Jaw coupling with hose connection, I.D. 13 (1/2"),DN 8.5, 107841, KT 13
Order No.: 63G2422
EAN: 4047322258517
MPN:
107841
KT 13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9734 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
3 pcs.
6.6164 €
5 pcs.
6.2951 €
7 pcs.
5.9143 €
10 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 69 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |