107806 | Riegler
GEKA hose piece, 40 bar, brass, for drinking water, 107806
Order No.: 63G2221
EAN: 4047322388658
MPN:
107806
K 103-KTW
This item is no longer available.
As an alternative, we recommend the following item:
GEKA hose piece, L 32 mm, 40 bar, brass, for hose, 154154
Order No.: 64G0453
Manufacturer: Riegler
per pc. 9.4486 € *
GEKA hose piece, 107806, Riegler
GEKA hose piece, rigid, Potable water, bright brass, I.D. 19, Operating pressure max. 40 bar, Medium/ambient temp. -10 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA hose piece | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | drinking water |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |