107795 | Riegler
GEKA threaded connector, L 62 mm, 40 bar, brass, for hose, 107795
Order No.: 63G2210
EAN: 4047322387897
MPN:
107795
K 413 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4576 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
46.46 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4576 €
2 pcs.
44.4465 €
3 pcs.
42.5901 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA threaded piece, 107795, Riegler
GEKA threaded pieces with male thread, rigid, safety version with screw-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 62 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |