107794 | Riegler
GEKA threaded connector, L 60 mm, 40 bar, brass, for hose, 107794
Order No.: 63G2209
EAN: 4047322387880
MPN:
107794
K 411 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7682 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
43.77 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7682 €
2 pcs.
41.8642 €
3 pcs.
40.1268 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G3/4 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 60 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |