107790 | Riegler
GEKA hose piece, L 67 mm, 40 bar, brass, for hose, 107790
Order No.: 63G2240
EAN: 4047322387828
MPN:
107790
K 401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5608 € *
Available: 4 pcs.
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
26.56 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5608 €
3 pcs.
25.2875 €
5 pcs.
23.7881 €
7 pcs.
22.4434 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA hose piece, 107790, Riegler
Claw couplings (claw distance: 40 mm) made of brass for water, industrial, mortar, suction and discharge hoses. Suitable for a wide range of applications, e.g. industrial plant engineering, civil and structural engineering, environmental engineering, manual trades, domestic water engineering, horticulture and landscaping, agriculture and forestry, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA hose piece | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 67 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |