107783 | Riegler

GEKA angle hose piece, L 90 mm, 40 bar, brass, for hose, 107783

Order No.: 63G2253
EAN: 4047322133241
MPN:
107783
K 306
107783 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6492 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.65 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6492 €
2 pcs.
41.7690 €
3 pcs.
40.0316 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA angle hose piece
Pressure 40 bar
Material brass
Length 90 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes