107782 | Riegler
GEKA angle hose piece, L 74 mm, 40 bar, brass, for hose, 107782
Order No.: 63G2252
EAN: 4047322133234
MPN:
107782
K 304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8682 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
31.87 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8682 €
3 pcs.
30.3569 €
5 pcs.
28.5600 €
7 pcs.
26.9535 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA angled hose piece, 107782, Riegler
GEKA angled hose piece, 360° rotating, bright brass, I.D. 25, Operating pressure max. 40 bar, Medium/ambient temp. -10 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA angle hose piece | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 74 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |