107778 | Riegler
GEKA hose piece, L 71 mm, 40 bar, brass, for hose, 107778
Order No.: 63G2213
EAN: 4047322133135
MPN:
107778
K 204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3006 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
3 pcs.
21.2415 €
5 pcs.
19.9801 €
7 pcs.
18.8496 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA hose piece | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 71 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |