107776 | Riegler
GEKA hose piece, L 61 mm, 40 bar, brass, for hose, 107776
Order No.: 63G2211
EAN: 4047322133111
MPN:
107776
K 201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2054 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
22.21 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2054 €
3 pcs.
21.1582 €
5 pcs.
19.8968 €
7 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA hose piece, 107776, Riegler
Claw couplings (claw distance: 40 mm) made of brass for water, industrial, mortar, suction and discharge hoses. Suitable for a wide range of applications, e.g. industrial plant engineering, civil and structural engineering, environmental engineering, manual trades, domestic water engineering, horticulture and landscaping, agriculture and forestry, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA hose piece | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 61 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |